Product Information
Alternatives for IRFL4310PBF
2 Products Found
Product Overview
The IRFL4310PBF is a HEXFET® fifth generation N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heat sinking. Power dissipation of 1W is possible in a typical surface-mount application.
- Dynamic dV/dt rating
- Ease of paralleling
- Advanced process technology
- Low static drain-to-source ON-resistance
Applications
Automotive, Power Management
Technical Specifications
N Channel
1.6A
SOT-223
10V
1W
150°C
-
100V
0.2ohm
Surface Mount
2V
4Pins
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate