Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH5206TRPBF
Order Code2577162
Product RangeHEXFET
Also Known AsSP001556276
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id16A
Drain Source On State Resistance0.0056ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation3.6W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
Alternatives for IRFH5206TRPBF
3 Products Found
Product Overview
The IRFH5206TRPBF is a HEXFET® single N-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. It is suitable for secondary side synchronous rectification, DC-to-DC brick applications and boost converters. It is compatible with existing surface-mount techniques.
- Low RDS (ON) (≤7mΩ at Vgs = 10V) results in low conduction losses
- Low thermal resistance to PCB (≤1.2°C/W) enables better thermal dissipation
- 100% Rg tested for increased reliability
- Halogen-free
- Industrial qualification MSL-1 (increased reliability)
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Power Dissipation
3.6W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0056ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
HEXFET
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability