Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFF9130.
Order Code2101413
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id6.5A
Drain Source On State Resistance0.345ohm
Transistor Case StyleTO-39
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The IRFF9130 is a -100V single P-channel Advanced HEXFET® MOSFET features efficient geometry and unique processing of this latest state-of-the-art design achieves, very low on-state resistance combined with high transconductance. The HEXFET transistor also feature all of the well established advantages of MOSFET such as voltage control, very fast switching, ease of paralleling and temperature stability of the electrical parameters.
- Repetitive avalanche ratings
- Dynamic dV/dt rating
- Hermetically sealed
- Simple drive requirements
- Easy to parallel
Applications
Power Management, Motor Drive & Control, Audio, Aerospace, Defence, Military
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
6.5A
Transistor Case Style
TO-39
Rds(on) Test Voltage
10V
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.345ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908