Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF9952
Order Code934630
Product RangeHEXFET Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF9952
Order Code934630
Product RangeHEXFET Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3.5A
Continuous Drain Current Id P Channel3.5A
Drain Source On State Resistance N Channel0.1ohm
Drain Source On State Resistance P Channel0.1ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max-
Product RangeHEXFET Series
Qualification-
Alternatives for IRF9952
1 Product Found
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
3.5A
Drain Source On State Resistance P Channel
0.1ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
HEXFET Series
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
3.5A
Drain Source On State Resistance N Channel
0.1ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
-
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005