Product Information
Alternatives for IRF9520NSPBF
3 Products Found
Product Overview
The IRF9520NSPBF is a HEXFET® fifth generation single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable device. The surface-mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
- Advanced process technology
- Fast switching
- Fully avalanche rating
- Dynamic dV/dt rating
Applications
Automotive, Power Management
Technical Specifications
P Channel
6.8A
TO-263 (D2PAK)
10V
48W
175°C
-
100V
0.48ohm
Surface Mount
4V
3Pins
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate