Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF7910TRPBF
Order Code2725921
Product RangeHEXFET Series
Also Known AsSP001565662
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7910TRPBF
Order Code2725921
Product RangeHEXFET Series
Also Known AsSP001565662
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel10A
Continuous Drain Current Id P Channel10A
Drain Source On State Resistance N Channel0.0115ohm
Drain Source On State Resistance P Channel0.0115ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
10A
Drain Source On State Resistance P Channel
0.0115ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
10A
Drain Source On State Resistance N Channel
0.0115ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability