Product Information
Product Overview
The IRF7799L2TR/TR1PbF combines the latest HEXFET® Power MOSFET Silicon technology with the advanced DirectFETTM packaging to achieve the lowest on-state resistance in a package that has a footprint smaller than a D2PAK and only 0.7 mm profile. The DirectFET package is compatible with existing ayout geometries used in power applications, PCB assembly equipment and vapor phase, infra-red or convection soldering techniques. The IRF7799L2TR/TR1PbF is optimized for high frequency switching and synchronous rectification applications. The reduced total losses in the device coupled with the high level of thermal performance enables high efficiency and low temperatures, which are key for system reliability improvements, and makes this device ideal for high performance power converters.
- Lead-Free (Qualified up to 260°C Reflow)
- Ideal for high performance isolated converter
- Optimized for Synchronous Rectification
- Low conduction losses
- High Cdv/dt Immunity
- Low Profile (0.7mm)
- Dual sided cooling compatible
- Compatible with existing Surface Mount Techniques
- Industrial qualified
Technical Specifications
N Channel
35A
DirectFET L8
10V
125W
175°C
-
No SVHC (17-Dec-2015)
250V
0.038ohm
Surface Mount
4V
15Pins
HEXFET
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate