Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7739L2TRPBF
Order Code2839484RL
Product RangeHEXFET
Also Known AsIRF7739L2TRPBF, SP001559996
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id375A
Drain Source On State Resistance1000µohm
Transistor Case StyleDirectFET L8
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation125W
No. of Pins-
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
MSL-
Alternatives for IRF7739L2TRPBF
3 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
375A
Transistor Case Style
DirectFET L8
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
-
Product Range
HEXFET
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability