Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7665S2TR1PBF
Order Code1791554RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id14.4A
Drain Source On State Resistance0.062ohm
Transistor Case StyleDirectFET SB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation30W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Alternatives for IRF7665S2TR1PBF
2 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14.4A
Transistor Case Style
DirectFET SB
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.062ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001