
Product Information
Alternatives for IRF7413TRPBF
1 Product Found
Product Overview
The IRF7413TRPBF is a HEXFET® single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the ruggedized device design, provides an extremely efficient and reliable operation for use in battery and load management application. The IRF7413PBF is a fifth generation single N-channel HEXFET® Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation for use in a wide variety of applications. It has been modified through a customized lead-frame for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications.
- Generation V technology
- Ultra-low ON-resistance
- Dynamic dV/dt rating
- Fast switching
- 100% Rg tested
- Low switching losses
- Low conduction losses
Applications
Power Management
Technical Specifications
N Channel
13A
SOIC
10V
2.5W
150°C
-
30V
0.011ohm
Surface Mount
3V
8Pins
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate