Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF6665TRPBF
Order Code2579987
Product RangeHEXFET
Also Known AsSP001559710
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id19A
Drain Source On State Resistance0.062ohm
Transistor Case StyleDirectFET SH
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation42W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
Alternatives for IRF6665TRPBF
3 Products Found
Product Overview
Single N-channel StrongIRFET™ power MOSFET in a DirectFET™ SH package for Audio. This is ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters and DC-DC converters.
- Latest MOSFET Silicon technology
- Key parameters optimized for Class-D audio amplifier applications
- Low RDS(on) for improved efficiency
- Low Qg for better THD and improved efficiency
- Low Qrr for better THD and lower EMI
- Low package stray inductance for reduced ringing and lower EMI
- Dual sided cooling compatible
- Compatible with existing surface mount technologies
- High power density, high efficiency and optimum thermal performance
- Environmentally friendly
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
19A
Transistor Case Style
DirectFET SH
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.062ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
6Pins
Product Range
HEXFET
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
Product traceability