Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF6655TRPBF
Order Code2839480
Product RangeHEXFET
Also Known AsIRF6655TRPBF, SP001562060
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id19A
Drain Source On State Resistance0.053ohm
Transistor Case StyleDirectFET SH
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation42W
No. of Pins-
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for IRF6655TRPBF
0 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
19A
Transistor Case Style
DirectFET SH
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.053ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
-
Product Range
HEXFET
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability