Product Information
Alternatives for IRF6621TR1
1 Product Found
Product Overview
The IRF6621TR1 is a DirectFET™ N-channel Power MOSFET ideal for CPU core DC-to-DC converters. It combines the latest HEXFET® power MOSFET silicon technology with the advanced DirectFET™ packaging to achieve the lowest ON-state resistance in a package. It is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapour phase, infrared or convection soldering techniques. It allows dual sided cooling to maximize thermal transfer in power systems, improving previous best thermal resistance by 80%. It balances both low resistance and low charge along with ultra-low package inductance to reduce both conduction and switching losses. The IRF6621 has been optimized for parameters that are critical in synchronous buck operating from 12V bus converters including RDS (ON) and gate charge to minimize losses in the control FET socket. It is optimized for high frequency switching and control FET application.
- Dual-sided cooling compatible
- Low conduction and switching losses
- Compatible with existing surface-mount techniques
Applications
Power Management
Technical Specifications
N Channel
12A
DirectFET SQ
10V
2.2W
150°C
-
30V
7000µohm
Surface Mount
1.8V
7Pins
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate