Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF6612TR1
Order Code1078411
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id24A
Drain Source On State Resistance0.0033ohm
Transistor Case StyleDirectFET MX
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.25V
Power Dissipation2.8W
No. of Pins7Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IRF6612TR1
2 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
DirectFET MX
Rds(on) Test Voltage
10V
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0033ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.25V
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ivory Coast (Cote D'Ivoire)
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ivory Coast (Cote D'Ivoire)
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005