Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF40H233XTMA1
Order Code3282273
Product RangeStrongIRFET Series
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF40H233XTMA1
Order Code3282273
Product RangeStrongIRFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel35A
Continuous Drain Current Id P Channel35A
Drain Source On State Resistance N Channel5100µohm
Drain Source On State Resistance P Channel5100µohm
Transistor Case StylePQFN
No. of Pins8Pins
Power Dissipation N Channel50W
Power Dissipation P Channel50W
Operating Temperature Max175°C
Product RangeStrongIRFET Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for IRF40H233XTMA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
35A
Drain Source On State Resistance P Channel
5100µohm
No. of Pins
8Pins
Power Dissipation P Channel
50W
Product Range
StrongIRFET Series
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
35A
Drain Source On State Resistance N Channel
5100µohm
Transistor Case Style
PQFN
Power Dissipation N Channel
50W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability