Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF100P218XKMA1
Order Code3227656
Product RangeStrongIRFET
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF100P218XKMA1
Order Code3227656
Product RangeStrongIRFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id462A
Drain Source On State Resistance0.00107ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation556W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Alternatives for IRF100P218XKMA1
1 Product Found
Product Overview
- <bold>Suitable applications:</bold>
- UPS and Inverter applications
- Half-bridge and full-bridge topologies
- Resonant mode power supplies
- DC/DC and AC/DC converters
- OR-ing and redundant power switches
- Brushed and BLDC Motor drive applications
- Battery powered circuits
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
462A
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation
556W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.00107ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.8V
No. of Pins
3Pins
Product Range
StrongIRFET
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
Product traceability