Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRAMS06UP60B
Order Code1019920
Product RangeiMOTION
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationIPM Three Phase Inverter
Continuous Collector Current6A
DC Collector Current6A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage600V
Power Dissipation7.5W
Power Dissipation Pd7.5W
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins23Pins
IGBT TerminationSolder
IGBT TechnologyNPT IGBT [Standard]
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product RangeiMOTION
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
6A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
7.5W
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
No. of Pins
23Pins
IGBT Technology
NPT IGBT [Standard]
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
IGBT Configuration
IPM Three Phase Inverter
DC Collector Current
6A
Collector Emitter Saturation Voltage
600V
Power Dissipation Pd
7.5W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
IGBT Termination
Solder
Collector Emitter Voltage Max
600V
Product Range
iMOTION
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01