Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRAMS06UP60B-2
Order Code1080650
Product RangeiMOTION
Technical Datasheet
IC TypeIntegrated Power Module
Motor TypeThree Phase AC
No. of Outputs3Outputs
Output Current6A
Output Voltage600V
IC Case / PackageSIP
No. of Pins23Pins
Supply Voltage Min12V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product RangeiMOTION
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSIP
Technical Specifications
IC Type
Integrated Power Module
No. of Outputs
3Outputs
Output Voltage
600V
No. of Pins
23Pins
Supply Voltage Max
15V
Operating Temperature Max
150°C
Product Range
iMOTION
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
SIP
Motor Type
Three Phase AC
Output Current
6A
IC Case / Package
SIP
Supply Voltage Min
12V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175