Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR44272LTRPBF
Order Code2780822RL
Also Known AsSP001533396
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR44272LTRPBF
Order Code2780822RL
Also Known AsSP001533396
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
No. of Pins5Pins
IC MountingSurface Mount
Source Current1.5A
Sink Current1.5A
Supply Voltage Min5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay50ns
Product Range-
Qualification-
Alternatives for IR44272LTRPBF
1 Product Found
Technical Specifications
No. of Channels
1Channels
No. of Pins
5Pins
Source Current
1.5A
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
Gate Driver Type
-
IC Mounting
Surface Mount
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
50ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability