Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3897MTRPBF
Order Code2580767RL
Product RangeSupIRBuck
Also Known AsSP001531542
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1V
Input Voltage Max21V
Max Output Current4A
Output Current4A
IC Case / PackagePQFN
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max18.06V
Switching Frequency Typ1.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSupIRBuck
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
DC / DC Converter IC CasePQFN
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
21V
Output Current
4A
No. of Pins
17Pins
Output Voltage - Nom
-
Output Voltage Max
18.06V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1V
Max Output Current
4A
IC Case / Package
PQFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
SupIRBuck
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
PQFN
Switching Frequency
1.5MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability