Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR3892MTRPBF
Order Code2577206
Also Known AsSP001527994
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3892MTRPBF
Order Code2577206
Also Known AsSP001527994
Technical Datasheet
Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1V
Input Voltage Max21V
Output Current6A
Max Output Current6A
IC Case / PackageQFN
No. of Pins31Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max18.06V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CasePQFN
Switching Frequency1MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
21V
Max Output Current
6A
No. of Pins
31Pins
Output Voltage - Nom
-
Output Voltage Max
18.06V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
1MHz
No. of Outputs
2Outputs
Input Voltage Min
1V
Output Current
6A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
DC / DC Converter IC Case
PQFN
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
Product traceability