Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR3841WMTRPBF
Order Code2762358
Also Known AsSP001523868
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3841WMTRPBF
Order Code2762358
Also Known AsSP001523868
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.5V
Input Voltage Max16V
Output Current8A
Max Output Current8A
IC Case / PackageQFN
No. of Pins15Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min700mV
Output Voltage Max14.4V
Switching Frequency Typ1.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CasePQFN
Switching Frequency1.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
16V
Max Output Current
8A
No. of Pins
15Pins
Output Voltage - Nom
-
Output Voltage Max
14.4V
Efficiency
96%
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
1.5MHz
No. of Outputs
1Outputs
Input Voltage Min
1.5V
Output Current
8A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
700mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
DC / DC Converter IC Case
PQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability