Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3840MTRPBF
Order Code2580763
Product RangeSupIRBuck
Also Known AsSP001529950
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.5V
Input Voltage Max16V
Max Output Current12A
Output Current12A
IC Case / PackagePQFN
No. of Pins15Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min700mV
Output Voltage Max14.4V
Switching Frequency Typ1.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSupIRBuck
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
DC / DC Converter IC CasePQFN
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
16V
Output Current
12A
No. of Pins
15Pins
Output Voltage - Nom
-
Output Voltage Max
14.4V
Efficiency
96%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1.5V
Max Output Current
12A
IC Case / Package
PQFN
IC Mounting
Surface Mount
Output Voltage Min
700mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
SupIRBuck
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
PQFN
Switching Frequency
1.5MHz
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability