Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR3541MTRPBF
Order Code2580759RL
Also Known AsSP001523574
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3541MTRPBF
Order Code2580759RL
Also Known AsSP001523574
Technical Datasheet
Power Supply Controller Type-
No. of Channels1Channels
Control Mode-
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageQFN
No. of Pins40Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min200kHz
Switching Frequency Max1.2MHz
Duty Cycle Min-
Duty Cycle Max-
TopologyBuck (Step Down)
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Controller IC Case StyleQFN
Frequency1.2MHz
Input Voltage-
Output Current-
Output Voltage-
Technical Specifications
Power Supply Controller Type
-
Control Mode
-
Supply Voltage Max
3.3V
No. of Pins
40Pins
Switching Frequency Typ
-
Switching Frequency Max
1.2MHz
Duty Cycle Max
-
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Frequency
1.2MHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
QFN
IC Mounting
Surface Mount
Switching Frequency Min
200kHz
Duty Cycle Min
-
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
QFN
Input Voltage
-
Output Voltage
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074