Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3477MTRPBF
Order Code2580757
Product RangeSupIRBuck
Also Known AsSP001526284
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max27V
Output Current15A
Max Output Current15A
IC Case / PackageQFN
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max12V
Switching Frequency Typ750kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSupIRBuck
Qualification-
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency750kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
27V
Max Output Current
15A
No. of Pins
17Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
15A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
750kHz
Operating Temperature Min
-40°C
Product Range
SupIRBuck
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
Switching Frequency
750kHz
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
Product traceability