Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR3475MTRPBF
Order Code2762342
Also Known AsSP001528382
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3475MTRPBF
Order Code2762342
Also Known AsSP001528382
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max27V
Max Output Current10A
Output Current10A
IC Case / PackageQFN
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max12V
Switching Frequency Typ750kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CaseQFN
Switching Frequency750kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
27V
Output Current
10A
No. of Pins
17Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
750kHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
10A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
750kHz
Operating Temperature Min
-40°C
Product Range
-
DC / DC Converter IC Case
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability