Product Information
Product Overview
The IR3447MTRPBF is a SupIRBuck® easy-to-use fully-integrated and highly efficient DC/DC synchronous Buck Regulator for use with set-top box applications. The onboard PWM controller and MOSFETs make IR3447 a space-efficient solution, providing accurate power delivery for low output voltage and high current applications. IR3447 is a versatile regulator which offers programmability of switching frequency and current limit while operating in wide input and output voltage range. The switching frequency is programmable from 300kHz to 1.5MHz for an optimum solution. It also features important protection functions, such as overvoltage protection (OVP), pre-bias startup, hiccup current limit and thermal shutdown to give required system level security in the event of fault conditions. Dedicated output voltage sensing for power good indication and overvoltage protection which remains active even when enable is low.
- Enhanced line/load regulation with feed-forward
- Internal digital soft-start
- Enable input with voltage monitoring capability
- Remote sense amplifier with true differential voltage sensing
- Thermally compensated current limit and hiccup mode overcurrent protection
- Smart LDO to enhance efficiency
- External synchronization with smooth clocking
- Enhanced pre-bias start up
- Body braking to improve transient
- Integrated MOSFET drivers and bootstrap diode
- Thermal shut down
- Programmable power good output
- 0.5% Accurate reference voltage
Applications
Communications & Networking, Power Management, Consumer Electronics
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
21V
25A
33Pins
-
18.06V
-
125°C
-
1.5MHz
1Outputs
1.5V
25A
QFN
Surface Mount
600mV
1.5MHz
-40°C
-
QFN
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate