Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR2153STRPBF
Order Code8639787RL
Also Known AsSP001540164
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2153STRPBF
Order Code8639787RL
Also Known AsSP001540164
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins8Pins
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay80ns
Output Delay660ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
660ns
Qualification
-
Gate Driver Type
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
80ns
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001