Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR2118PBF..
Order Code9101764
Also Known AsSP001533142
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2118PBF..
Order Code9101764
Also Known AsSP001533142
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
No. of Pins8Pins
IC MountingThrough Hole
Source Current250mA
Sink Current500mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay125ns
Output Delay105ns
Product Range-
Qualification-
Product Overview
The IR2118PBF is a single-channel Power MOSFET and IGBT Driver features proprietary HVIC and latch immune CMOS technologies enables ruggedized monolithic construction. The logic input is compatible with standard CMOS outputs. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high or low-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout
- CMOS Schmitt-triggered inputs with pull-down
- Output in phase with input
- High voltage
- High speed
Applications
Power Management
Technical Specifications
No. of Channels
1Channels
No. of Pins
8Pins
Source Current
250mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
125ns
Product Range
-
Gate Driver Type
-
IC Mounting
Through Hole
Sink Current
500mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
105ns
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068