Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR2086STRPBF
Order Code2580751
Also Known AsSP001576054
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2086STRPBF
Order Code2580751
Also Known AsSP001576054
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
No. of Pins16Pins
IC MountingSurface Mount
Source Current1.2A
Sink Current1.2A
Supply Voltage Min9.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
4Channels
No. of Pins
16Pins
Source Current
1.2A
Supply Voltage Min
9.5V
Operating Temperature Min
-40°C
Product Range
-
Gate Driver Type
-
IC Mounting
Surface Mount
Sink Current
1.2A
Supply Voltage Max
15V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability