Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW50R140CP.
Order Code1664077
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds550V
Continuous Drain Current Id23A
Drain Source On State Resistance0.14ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation192W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for IPW50R140CP.
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
23A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
192W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
550V
Drain Source On State Resistance
0.14ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542