Product Information
Product Overview
The IPS7081RPBF is a five terminal Intelligent Power Switch (IPS) with built in short circuit, over-temperature, ESD protection, inductive load capability and diagnostic feedback. The output current is limited at llim value. Current limitation is activated until the thermal protection acts. The over-temperature protection turns off the device if the junction temperature exceeds Tshutdown. It will automatically restart after the junction has cooled 7°C below Tshutdown. A diagnostic pin is provided for status feedback of short circuit, over-temperature and open load detection. The double level shifter circuitry allows large offsets between the logic ground and the load.
- Over temperature shutdown (with auto-restart)
- Short-circuit protection (current limit)
- Active clamp
- Open load detection
- Logic ground isolated from power ground
- Ground loss protection
- Status feedback
Applications
Power Management
Technical Specifications
High Side
5.5V
0.055ohm
5Pins
-
-40°C
-
-
-
1Channels
5A
TO-252 (DPAK)
Yes
1Outputs
150°C
-
No SVHC (17-Dec-2015)
TO-252 (DPAK)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate