Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPS65R1K5CEAKMA1
Order Code2726074
Product RangeCoolMOS CE
Also Known AsIPS65R1K5CE, SP001276050
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPS65R1K5CEAKMA1
Order Code2726074
Product RangeCoolMOS CE
Also Known AsIPS65R1K5CE, SP001276050
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id5.2A
Drain Source On State Resistance1.26ohm
Transistor Case StyleTO-251
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation53W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
Alternatives for IPS65R1K5CEAKMA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.2A
Transistor Case Style
TO-251
Rds(on) Test Voltage
10V
Power Dissipation
53W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
1.26ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability