Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP60R299CPXKSA1
Order Code1664066
Product RangeCoolMOS
Also Known AsIPP60R299CP, SP000084280
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id11A
Drain Source On State Resistance0.299ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation96W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS
Qualification-
Alternatives for IPP60R299CPXKSA1
8 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
96W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.299ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004218