Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP60R280C6XKSA1
Order Code1860822
Product RangeCoolMOS
Also Known AsIPP60R280C6, SP000645028
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id13.8A
Drain Source On State Resistance0.25ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation104W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Alternatives for IPP60R280C6XKSA1
2 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
13.8A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.25ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability