Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP50R199CPHKSA1
Order Code1664053
Also Known AsIPP50R199CP , SP000236074
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP50R199CPHKSA1
Order Code1664053
Also Known AsIPP50R199CP , SP000236074
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds550V
Continuous Drain Current Id17A
Drain Source On State Resistance0.199ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation139W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IPP50R199CPHKSA1
2 Products Found
Product Overview
The IPP50R199CP is a CoolMOS™ N-channel Power MOSFET designed for hard and soft switching topologies, CCM PFC as well as PWM.
- Ultra low gate charge
- Extreme dV/dt rate
- Ultra low RDS (ON), ultra-low gate charge, very fast switching
- Vth 3V, gfs very high, internal Rg very low
- High current capability
- Significant reduction of conduction and switching losses
- High power density and efficiency for superior power conversion systems
- Best-in-class performance ratio
- Halogen-free, Green device
Applications
Power Management, Alternative Energy, Communications & Networking
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
139W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
550V
Drain Source On State Resistance
0.199ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195