Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPDD60R105CFD7XTMA1
Order Code3625300RL
Product RangeCoolMOS CFD7
Also Known AsIPDD60R105CFD7, SP005060554
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £1.830 |
500+ | £1.640 |
1000+ | £1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£186.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPDD60R105CFD7XTMA1
Order Code3625300RL
Product RangeCoolMOS CFD7
Also Known AsIPDD60R105CFD7, SP005060554
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id31A
Drain Source On State Resistance0.088ohm
On Resistance Rds(on)0.088ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation198W
Power Dissipation Pd198W
No. of Pins10Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.088ohm
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation
198W
No. of Pins
10Pins
Product Range
CoolMOS CFD7
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Continuous Drain Current Id
31A
On Resistance Rds(on)
0.088ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
198W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability