Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPD60R600P6BTMA1
Order Code2420496
Also Known AsIPD60R600P6, SP001017050
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD60R600P6BTMA1
Order Code2420496
Also Known AsIPD60R600P6, SP001017050
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id7.3A
Drain Source On State Resistance0.54ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation63W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IPD60R600P6BTMA1
3 Products Found
Product Overview
The IPD60R600P6 is a 600V CoolMOS™ P6 N-channel Power MOSFET with reduced gate charge. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ P6 combines the experience of the leading SJ MOSFET supplier with high class innovation. The device provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
- Extremely low losses due to very low figure of merit (RDS (ON) x Qg and EOSS)
- Very high commutation ruggedness
- Easy to use
- Increased dV/dt ruggedness
- Halogen-free
- Qualified according to JEDEC for target applications
- Higher Vth
- Optimized integrated Rg
- Improved efficiency especially in light load condition
- Better efficiency in soft switching applications due to earlier turn-OFF
- Suitable for hard and soft-switching topologies
- Optimized balance of efficiency and ease of use and good controllability of switching behaviour
- High robustness and better efficiency
- Outstanding quality and reliability
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.3A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
63W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.54ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006