Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPD50R280CEATMA1
Order Code2443435RL
Also Known AsIPD50R280CE, SP001117680
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD50R280CEATMA1
Order Code2443435RL
Also Known AsIPD50R280CE, SP001117680
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds550V
Continuous Drain Current Id13A
Drain Source On State Resistance0.25ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage13V
Gate Source Threshold Voltage Max3V
Power Dissipation92W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IPD50R280CEATMA1
2 Products Found
Product Overview
The IPD50R280CE is a CoolMOS™ N-channel CE Power MOSFET optimized to meet highest efficiency standards. The new series provides all benefits of a fast switching Super-junction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.
- Reduced energy stored in output capacitance (Eoss)
- High body diode ruggedness
- Reduced reverse recovery charge (Qrr)
- Reduced gate charge (Qg)
- Easy control of switching behaviour
- Cost attractive alternative compared to standard MOSFETs
- Outstanding quality and reliability of CoolMOS™ technology
- Extremely low losses due to very low FOM Rison Qg and Eoss
- Very high commutation ruggedness
- Easy to use/drive
- Halogen-free
- Qualified for standard grade applications
Applications
Power Management, Consumer Electronics, Lighting
Notes
For MOSFET paralleling the use of ferrite beads on the gate or separate totem poles is generally recommended.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
13A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
13V
Power Dissipation
92W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
550V
Drain Source On State Resistance
0.25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003