Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPD50R1K4CEBTMA1
Order Code2480831RL
Also Known AsIPD50R1K4CE, SP000992072
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD50R1K4CEBTMA1
Order Code2480831RL
Also Known AsIPD50R1K4CE, SP000992072
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id3.1A
Drain Source On State Resistance1.26ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage13V
Gate Source Threshold Voltage Max3V
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IPD50R1K4CEBTMA1
1 Product Found
Product Overview
The IPD50R1K4CE is a CoolMOS™ N-channel CE Power MOSFET optimized to meet highest efficiency standards. It provides all benefits of a fast switching Super-junction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.
- Reduced energy stored in output capacitance (Eoss)
- High body diode ruggedness
- Reduced reverse recovery charge (Qrr)
- Reduced gate charge (Qg)
- Easy control of switching behaviour
- Cost attractive alternative compared to standard MOSFETs
- Outstanding quality and reliability of CoolMOS™ technology
- Extremely low losses due to very low FOM RDS (ON) x Qg and Eoss
- Very high commutation ruggedness
- Easy to use/drive
- Halogen-free
- Qualified for standard grade applications
Applications
Power Management, Consumer Electronics, Lighting
Notes
For MOSFET paralleling the use of ferrite beads on the gate or separate totem poles is generally recommended.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.1A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
13V
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1.26ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454