Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB90R340C3ATMA1
Order Code2726050RL
Product RangeCoolMOS C3
Also Known AsIPB90R340C3, SP000944226
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB90R340C3ATMA1
Order Code2726050RL
Product RangeCoolMOS C3
Also Known AsIPB90R340C3, SP000944226
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id15A
Drain Source On State Resistance0.28ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C3
Qualification-
Alternatives for IPB90R340C3ATMA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
15A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
208W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
900V
Drain Source On State Resistance
0.28ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS C3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002