Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB65R095C7ATMA1
Order Code2726045
Product RangeCoolMOS C7
Also Known AsIPB65R095C7, SP001080124
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB65R095C7ATMA1
Order Code2726045
Product RangeCoolMOS C7
Also Known AsIPB65R095C7, SP001080124
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id24A
Drain Source On State Resistance0.084ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation128W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Alternatives for IPB65R095C7ATMA1
3 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
128W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.084ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS C7
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002