Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB60R280CFD7ATMA1
Order Code3267783RL
Product RangeCoolMOS CFD7
Also Known AsIPB60R280CFD7, SP002621144
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB60R280CFD7ATMA1
Order Code3267783RL
Product RangeCoolMOS CFD7
Also Known AsIPB60R280CFD7, SP002621144
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id9A
Drain Source On State Resistance0.237ohm
On Resistance Rds(on)0.237ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd51W
Power Dissipation51W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Alternatives for IPB60R280CFD7ATMA1
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.237ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
51W
No. of Pins
3Pins
Product Range
CoolMOS CFD7
Automotive Qualification Standard
-
Channel Type
N Channel
Continuous Drain Current Id
9A
On Resistance Rds(on)
0.237ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
51W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability