Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB100N10S305ATMA1
Order Code2443382RL
Also Known AsIPB100N10S3-05 , SP000261243
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB100N10S305ATMA1
Order Code2443382RL
Also Known AsIPB100N10S3-05 , SP000261243
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id100A
Drain Source On State Resistance0.004ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Alternatives for IPB100N10S305ATMA1
5 Products Found
Product Overview
The IPB100N10S3-05 is a N-channel enhancement-mode MOSFET with lowest switching and conduction power losses for high thermal efficiency.
- AEC-Q101 qualified
- MSL1 up to 260°C peak reflow
- Green device
- 100% Avalanche tested
- Highest current capability
- Optimized total gate charge enables smaller driver output stages
Applications
Power Management, Lighting, Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.004ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181