Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPA60R460CEXKSA1
Order Code2726039
Also Known AsIPA60R460CE, SP001276042
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA60R460CEXKSA1
Order Code2726039
Also Known AsIPA60R460CE, SP001276042
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id13.1A
Drain Source On State Resistance0.41ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation30W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Alternatives for IPA60R460CEXKSA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
13.1A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.41ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002