Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM393M6FXKLA1
Order Code3051970
Product RangeCIPOS Tiny
Also Known AsIM393-M6F, SP001675696
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM393M6FXKLA1
Order Code3051970
Product RangeCIPOS Tiny
Also Known AsIM393-M6F, SP001675696
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)10A
Isolation Voltage2kV
IPM Case StyleTinySIP
IPM SeriesCIPOS Tiny
Product RangeCIPOS Tiny
SVHCNo SVHC (08-Jul-2021)
Product Overview
CIPOS™ Tiny 600V, 10A three-phase IGBT based Intelligent Power Module with open emitter in SIP 34x15 package, providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications.
- Based on low VCE(sat) TRENCHSTOP™ IGBT 6 for best efficiency
- Integrated bootstrap function
- Single 3-phase HVIC for complete system protection
- Under-voltage lockout
- Anti-cross conduction
- Rated maximum Tcase of 125°C
- UL-certified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
10A
IPM Case Style
TinySIP
Product Range
CIPOS Tiny
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS Tiny
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability