Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoILD2111XUMA2
Order Code2780958
Also Known AsILD2111, SP001415548
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoILD2111XUMA2
Order Code2780958
Also Known AsILD2111, SP001415548
Technical Datasheet
Control ModeHysteretic Control
Supply Voltage Min2.5V
Supply Voltage Max24V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageSOIC
No. of Pins8Pins
Switching Frequency15MHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
No. of Outputs1 Output
Technical Specifications
Control Mode
Hysteretic Control
Supply Voltage Max
24V
Duty Cycle (%)
-
No. of Pins
8Pins
Topology
Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
SOIC
Supply Voltage Min
2.5V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
15MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability