Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKB10N60T
Order Code1832362
Also Known AsSP000014833
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKB10N60T
Order Code1832362
Also Known AsSP000014833
Technical Datasheet
Continuous Collector Current10A
Collector Emitter Saturation Voltage2.05V
Power Dissipation110W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
Product Overview
The IKB10N60T is a Low Loss IGBT in TrenchStop® and field-stop technology with soft, fast recovery anti-parallel emitter controlled HE diode. The TrenchStop® IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of TrenchStop®-cell and field-stop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-ON losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
- Very soft, fast recovery anti-parallel emitter controlled HE diode
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency - Low conduction and switching losses
- High device reliability
- 5µs Short-circuit withstand time
- Green product
- Halogen-free
Applications
Power Management, Alternative Energy, Consumer Electronics, HVAC, Industrial
Technical Specifications
Continuous Collector Current
10A
Power Dissipation
110W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
2.05V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143