Product Information
Alternatives for IFX91041EJV33XUMA1
1 Product Found
Product Overview
The IFX91041EJ V33 is a DC/DC step-down Voltage Regulator that provides all active functions for a step-down (buck) switching voltage regulator, capable of driving up to 1.8A load current with excellent line and load regulation. It is suited for use in industrial applications featuring protection functions such as current limitation and overtemperature shutdown. It comes with a fixed output voltage. The switching frequency of 370kHz allows to use small and inexpensive passive components. The IFX91041 features an enable function reducing the shut-down current consumption to <lt/>2uA. The voltage mode regulation scheme of this device provides a stable regulation loop maintained by small external compensation components. Besides the feed forward control path offers an excellent line transient rejection. The integrated soft-start feature limits the current peak as well as voltage overshot at start-up.
- Integrated power transistor
- PWM regulation with feed forward
- Synchronization input
- Soft-start function
- Input undervoltage lockout
- Green product
Applications
Automotive, Industrial, Power Management
Technical Specifications
Fixed
Buck (Step Down)
45V
1.8A
8Pins
3.3V
-
370kHz
-40°C
-
MSL 3 - 168 hours
SOIC
370kHz
1Outputs
4.75V
1.8A
SOIC
Surface Mount
3.3V
-
-
125°C
-
No SVHC (17-Dec-2015)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate