Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIFX81481ELVXUMA1
Order Code2710096
Also Known AsIFX81481ELV, SP001159760
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX81481ELVXUMA1
Order Code2710096
Also Known AsIFX81481ELV, SP001159760
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min4.75V
Supply Voltage Max45V
No. of Outputs1Outputs
Duty Cycle (%)99%
IC Case / PackageSSOP
No. of Pins14Pins
Switching Frequency700kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Controller IC Case StyleSSOP
No. of Outputs1 Output
Alternatives for IFX81481ELVXUMA1
1 Product Found
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
45V
Duty Cycle (%)
99%
No. of Pins
14Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
SSOP
Supply Voltage Min
4.75V
No. of Outputs
1Outputs
IC Case / Package
SSOP
Switching Frequency
700kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability